887-072-521-207

Heilind Number:EDA887-072-521-207
Manufacturer:EDAC
Manufacturer Number:887-072-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-521-207

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in high-temperature applications, with an operating range of -40 to 105 °C. Its two rows of 72 copper alloy contacts provide ample connectivity, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. The black housing adds a sleek touch to your setup, and with a straight mount orientation, installation is a breeze. Trust in this connector for robust and efficient board-to-board connections in your electronic projects.