887-072-521-208

Heilind Number:EDA887-072-521-208
Manufacturer:EDAC
Manufacturer Number:887-072-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-521-208

Detailed Description

Enhance connectivity in high-temperature environments with our black Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts, capable of carrying 3A of current. With two rows of 72 positions each, this connector offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in our quality connector for reliable performance in demanding environments.