887-072-521-212

Heilind Number:EDA887-072-521-212
Manufacturer:EDAC
Manufacturer Number:887-072-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-521-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for robust performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With a 3A amperage rating and 72 positions spread across 2 rows, it ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding applications. Its straight mount orientation simplifies installation, making it a versatile choice for board-to-board connections. Trust in its reliability for seamless connectivity in critical systems.