887-072-521-802

Heilind Number:EDA887-072-521-802
Manufacturer:EDAC
Manufacturer Number:887-072-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-521-802

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black design adds a touch of sophistication while its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation. With a 3A amperage capacity, this connector can efficiently power your devices. Featuring two rows and 72 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this high-quality connector.