887-072-521-808

Heilind Number:EDA887-072-521-808
Manufacturer:EDAC
Manufacturer Number:887-072-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-521-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows and 72 positions, it ensures efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .156" pitch and .2" row spacing offer precise alignment. With a straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Trust in our advanced technology for seamless board-to-board connectivity.