887-072-523-207

Heilind Number:EDA887-072-523-207
Manufacturer:EDAC
Manufacturer Number:887-072-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-523-207

Detailed Description

Elevate your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a dual-row configuration and 72 positions, it offers ample connectivity options for your PCB setups. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Engineered for versatility, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Explore new possibilities in your projects with this essential component.