887-072-523-208

Heilind Number:EDA887-072-523-208
Manufacturer:EDAC
Manufacturer Number:887-072-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-523-208

Detailed Description

Discover the cutting-edge technology with our High Temp Card Edge Connector. Designed for optimal performance, this connector is an essential component for your PCB assembly needs. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, it offers both style and functionality. Featuring two rows of copper alloy contacts, it ensures a reliable connection for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. With 72 positions, it provides ample room for connecting multiple components. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB connectors with this high-quality solution.