887-072-523-212

Heilind Number:EDA887-072-523-212
Manufacturer:EDAC
Manufacturer Number:887-072-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-523-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The copper alloy contact material, along with a pitch of .156 in, guarantees secure and efficient connections. Boasting two rows and a total of 72 positions, it facilitates versatile PCB-to-PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, including industrial and automotive. Upgrade your connectivity solutions with this essential component.