887-072-523-802

Heilind Number:EDA887-072-523-802
Manufacturer:EDAC
Manufacturer Number:887-072-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-523-802

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high-temperature resistance and flame retardancy. With two rows of copper alloy contacts, it guarantees secure and efficient power transmission at a rated amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation facilitates easy installation. Offering a total of 72 positions, this connector is ideal for a wide range of applications in diverse industries. Operating seamlessly in extreme temperatures from -40 to 105°C, it guarantees optimal performance even in harsh environments. Trust in our product to streamline your board-to-board connections with uncompromising quality and performance.