887-072-523-807

Heilind Number:EDA887-072-523-807
Manufacturer:EDAC
Manufacturer Number:887-072-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-523-807

Detailed Description

Upgrade your high temperature electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a black finish and copper alloy contacts, it not only ensures efficient power transmission but also offers durability. Equipped with two rows and 72 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for secure and precise mounting on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications where performance under extreme conditions is crucial. Choose this connector for seamless board-to-board connections in your electronic designs.