887-072-523-808

Heilind Number:EDA887-072-523-808
Manufacturer:EDAC
Manufacturer Number:887-072-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-523-808

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Engineered for top performance, this black connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in demanding environments. With a copper alloy contact material, it guarantees reliable power transmission at an amperage of 3A. Its double-row design and 72 positions provide ample connectivity options, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, it seamlessly integrates into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for high-performance applications. Upgrade your PCB connectivity with this cutting-edge solution.