887-072-524-807

Heilind Number:EDA887-072-524-807
Manufacturer:EDAC
Manufacturer Number:887-072-524-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-524-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and style. Featuring two rows of 72 contact positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Engineered for high-temperature operation ranging from -40 to 105 °C, this connector is ideal for industrial and rugged settings. Its straight mount orientation provides easy installation onto your PCB, making it a versatile and essential component for your connectivity needs. Upgrade your systems with this top-of-the-line Card Edge Connector, a cornerstone in our comprehensive lineup of PCB connectivity solutions.