887-072-540-201

Heilind Number:EDA887-072-540-201
Manufacturer:EDAC
Manufacturer Number:887-072-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-540-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transfer. Its two rows and 72 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for board-to-board PCB setups, this straight-mount connector is a must-have for any electronic project. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial and commercial applications. Trust in our connector to deliver seamless performance and secure your connections with ease.