887-072-540-202

Heilind Number:EDA887-072-540-202
Manufacturer:EDAC
Manufacturer Number:887-072-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-540-202

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and features UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The connector's double-row design with 72 positions and a pitch of .156 inches offers ample connectivity options, making it ideal for various applications. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB connections effortlessly with this top-of-the-line component.