887-072-540-203

Heilind Number:EDA887-072-540-203
Manufacturer:EDAC
Manufacturer Number:887-072-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-540-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with 72 positions, ensuring efficient data transmission. Engineered for durability, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide and contact material made of Copper Alloy, guaranteeing reliable conductivity. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Trust in this connector for seamless board-to-board connections in your electronic systems.