887-072-540-207

Heilind Number:EDA887-072-540-207
Manufacturer:EDAC
Manufacturer Number:887-072-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-540-207

Detailed Description

Elevate your high-temperature PCB connections with our robust Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for optimal conductivity. With 72 positions spread across two rows, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing ensure precise mating, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connections. Available in sleek black, it's a versatile component for various electronic devices.