887-072-540-208

Heilind Number:EDA887-072-540-208
Manufacturer:EDAC
Manufacturer Number:887-072-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-540-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transfer. With 72 positions spread across 2 rows and a .156-inch pitch, it offers ample connectivity for your PCB needs. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly between -40 and 105°C, this connector is ideal for demanding industrial applications where performance is key. Trust in its durability and precision for seamless board-to-board connections.