887-072-540-804

Heilind Number:EDA887-072-540-804
Manufacturer:EDAC
Manufacturer Number:887-072-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-540-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Built for durability and performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts for reliable conductivity. With two rows and 72 positions, it offers ample connectivity in a compact design. The .156 inch pitch and .2 inch row spacing ensure precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Trust in our Board To Board PCB Connector for seamless, high-speed data transmission in your electronic applications.