887-072-540-807

Heilind Number:EDA887-072-540-807
Manufacturer:EDAC
Manufacturer Number:887-072-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-540-807

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector is not only visually appealing but also durable, with a housing made of UL 94V-0 Polyphenylene Sulfide for enhanced heat resistance. With a high amperage rating of 3A, it ensures efficient power transmission. Its double-row design with 72 positions allows for versatile connectivity options. The copper alloy contact material guarantees optimal signal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Engineered for stability, this connector is suitable for straight mount orientations. Operating seamlessly in temperatures ranging from -40 to 105°C, it is the perfect choice for industrial applications where reliability is paramount. Explore our range of PCB connectors and elevate your connectivity solutions.