887-072-540-808

Heilind Number:EDA887-072-540-808
Manufacturer:EDAC
Manufacturer Number:887-072-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-540-808

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Featuring a sleek black design, this essential component ensures secure and reliable contact, with a 3A amperage capacity. Crafted from UL 94V-0 Polyphenylene Sulfide, its robust housing guarantees durability. Boasting two rows of Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing, it accommodates 72 positions for seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this essential connector for efficient and dependable performance.