887-072-540-812

Heilind Number:EDA887-072-540-812
Manufacturer:EDAC
Manufacturer Number:887-072-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-540-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a current rating of 3 A, it can efficiently power your devices while maintaining stable connections. Its two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, provide a total of 72 positions for seamless board-to-board integration. Whether you require straight or right-angle mounting, this connector offers versatility to suit your application needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Upgrade your connectivity setup with this essential component, perfect for various industries including telecommunications, automotive, and industrial equipment. Trust in its quality and efficiency to streamline your PCB assembly processes.