887-072-541-202

Heilind Number:EDA887-072-541-202
Manufacturer:EDAC
Manufacturer Number:887-072-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-541-202

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Specifically designed for durability and performance, this connector boasts a 3A amperage rating and features a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, offering a total of 72 positions, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.