887-072-541-212

Heilind Number:EDA887-072-541-212
Manufacturer:EDAC
Manufacturer Number:887-072-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-541-212

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for seamless integration, this durable connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in the most demanding environments. With two rows and 72 positions, it offers ample connectivity for your applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing make it easy to install, while the straight mount orientation enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality and efficiency for seamless board-to-board connections.