887-072-541-803

Heilind Number:EDA887-072-541-803
Manufacturer:EDAC
Manufacturer Number:887-072-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-541-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Engineered for optimal performance, this essential component features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in high-temperature environments. Boasting two rows and 72 positions, it offers ample connectivity for your projects. The Copper Alloy contacts provide secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it seamlessly integrates into your setup. With an operating temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions, making it an ideal choice for industrial and commercial applications. Upgrade your connectivity solutions with this essential component, exemplifying quality and performance.