887-072-541-807

Heilind Number:EDA887-072-541-807
Manufacturer:EDAC
Manufacturer Number:887-072-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-541-807

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. With a sleek black design, it seamlessly integrates into your setup. Operating at an amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing guarantees long-term performance. Featuring two rows and 72 positions, it offers ample connectivity options. The Copper Alloy contact material ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. The straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Elevate your PCB assembly with this high-quality Card Edge Connector.