887-072-541-808

Heilind Number:EDA887-072-541-808
Manufacturer:EDAC
Manufacturer Number:887-072-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-541-808

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of Copper Alloy contacts offering a pitch of .156 inches, it provides seamless connectivity for up to 72 positions. The straight mount orientation and a row spacing of .2 inches make it easy to integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial and rugged applications. Trust in this essential component for secure and efficient board-to-board connections.