887-072-541-812

Heilind Number:EDA887-072-541-812
Manufacturer:EDAC
Manufacturer Number:887-072-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-541-812

Detailed Description

Enhance your high-temperature PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 72 copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The precise .156-inch pitch and .2-inch row spacing guarantee seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Whether you're in the automotive, industrial, or telecommunications sector, this connector is a must-have for your PCB assembly needs. Stay ahead of the curve with this essential component.