887-072-542-202

Heilind Number:EDA887-072-542-202
Manufacturer:EDAC
Manufacturer Number:887-072-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-542-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With two rows of precisely engineered copper alloy contacts, it guarantees seamless power delivery at a 3A amperage. The .156-inch pitch and .2-inch row spacing accommodate 72 positions, offering ample connectivity options for your circuitry. Its straight mount orientation simplifies installation, while its operational temperature range of -40 to 105 °C ensures consistent performance in any environment. Elevate your connectivity game with this high-quality connector.