887-072-542-207

Heilind Number:EDA887-072-542-207
Manufacturer:EDAC
Manufacturer Number:887-072-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-542-207

Detailed Description

Enhance your high-temperature electronic connections with this durable black Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing material for reliable insulation. With two rows of copper alloy contacts providing a total of 72 positions at a pitch of .156 inches, seamless board-to-board connectivity is ensured. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, meeting industry standards for efficiency and durability. Elevate your PCB connectivity with this essential component.