887-072-542-208

Heilind Number:EDA887-072-542-208
Manufacturer:EDAC
Manufacturer Number:887-072-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-542-208

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this essential component boasts a durable black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage, it ensures reliable power transmission for your electronic devices. Featuring two rows of copper alloy contacts spaced at .156 inches, it offers seamless connectivity for up to 72 positions. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your setups with this vital connector, a must-have in any technologically advanced environment.