887-072-542-212

Heilind Number:EDA887-072-542-212
Manufacturer:EDAC
Manufacturer Number:887-072-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-542-212

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connector. Designed for peak performance in demanding environments, this black connector offers a reliable amperage of 3A. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures exceptional durability and conductivity. Featuring two rows and 72 positions with a pitch of .156 inches, it facilitates seamless integration on your PCB. With a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for optimal efficiency and reliability.