887-072-542-802

Heilind Number:EDA887-072-542-802
Manufacturer:EDAC
Manufacturer Number:887-072-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-542-802

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black color and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a 3 A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its dual-row design with 72 positions allows for efficient signal transfer, while the .156-inch pitch and .2-inch row spacing offer precise connectivity. Suitable for a wide range of applications, this connector is ideal for board-to-board PCB setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic systems with this essential component.