887-072-542-803

Heilind Number:EDA887-072-542-803
Manufacturer:EDAC
Manufacturer Number:887-072-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-542-803

Detailed Description

Enhance your electronics with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this black connector is a must-have for seamless PCB connectivity. With a robust amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliability in even the most demanding environments. Featuring two rows and 72 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Elevate your connectivity game with this essential component.