887-072-542-804

Heilind Number:EDA887-072-542-804
Manufacturer:EDAC
Manufacturer Number:887-072-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-542-804

Detailed Description

Enhance your high-temperature PCB connections with this reliable Card Edge Connector. Perfect for demanding industrial environments, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and a copper alloy contact material for optimal conductivity. With two rows and 72 positions, it offers ample connectivity for your projects. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this black connector is a must-have for your electronic assemblies. Trust in its 3A amperage rating and robust construction for secure and efficient board-to-board connections.