887-072-542-808

Heilind Number:EDA887-072-542-808
Manufacturer:EDAC
Manufacturer Number:887-072-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-542-808

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring stable performance even under extreme conditions. With two rows and a total of 72 positions, this connector offers ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for precise and efficient PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation on circuit boards, making it an essential component for any electronics project. Upgrade your connectivity solutions with this high-quality Card Edge Connector.