887-072-542-812

Heilind Number:EDA887-072-542-812
Manufacturer:EDAC
Manufacturer Number:887-072-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-542-812

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black exterior, this connector is not only visually appealing but also built to last. With an amperage rating of 3A and housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures safe and efficient power transmission. The two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide a total of 72 positions for seamless connectivity. Perfect for board-to-board applications, this connector offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Whether you're working on industrial machinery or electronic devices, trust in the durability and performance of this essential component. Elevate your connectivity solutions with our High Temp Card Edge Connector.