887-072-544-207

Heilind Number:EDA887-072-544-207
Manufacturer:EDAC
Manufacturer Number:887-072-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-544-207

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for your electronic devices. Featuring 72 positions and a straight mount orientation, it ensures efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly projects. Upgrade to the ultimate in quality and reliability with this essential component.