887-072-544-802

Heilind Number:EDA887-072-544-802
Manufacturer:EDAC
Manufacturer Number:887-072-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-544-802

Detailed Description

Enhance your high-temperature PCB assemblies with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 72 positions, it allows for seamless connectivity within your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission of up to 3A of power. With a pitch of .156in and row spacing of .2in, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in its straight mount orientation for easy installation and secure, stable connections. Elevate the performance of your PCB designs with this essential component.