887-072-544-807

Heilind Number:EDA887-072-544-807
Manufacturer:EDAC
Manufacturer Number:887-072-544-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-544-807

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic devices. Boasting a sleek black exterior, this connector ensures both durability and style. With a current rating of 3 A, it offers reliable power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and compliance with industry standards. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it provides efficient signal transfer across 72 positions. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in any electronic engineer's toolkit.