887-072-544-808

Heilind Number:EDA887-072-544-808
Manufacturer:EDAC
Manufacturer Number:887-072-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-544-808

Detailed Description

Upgrade your high-temperature PCB connections with our sleek Black Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 72 positions for seamless connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Engineered to withstand extreme conditions, it boasts an operating temperature range of -40 to 105 °C, making it ideal for a wide range of applications. Trust in its quality and reliability for your next project.