887-072-544-812

Heilind Number:EDA887-072-544-812
Manufacturer:EDAC
Manufacturer Number:887-072-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-544-812

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Featuring a sleek black design, this connector ensures reliable performance with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With two rows and 72 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for efficient PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.