887-072-555-203

Heilind Number:EDA887-072-555-203
Manufacturer:EDAC
Manufacturer Number:887-072-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-555-203

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for maximum performance, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With a 2-row configuration and 72 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing make it suitable for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial applications. Its straight mount orientation simplifies installation. Upgrade your connectivity solutions with this high-quality Card Edge Connector.