887-072-555-207

Heilind Number:EDA887-072-555-207
Manufacturer:EDAC
Manufacturer Number:887-072-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-555-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this essential component features a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, ensuring reliable connectivity in demanding environments. With a pitch of .156 inches and a total of 72 positions across two rows, it offers seamless integration for your electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial applications. Trust in its straight mount orientation for easy installation and unparalleled efficiency, making it a must-have in your PCB connector arsenal.