887-072-555-212

Heilind Number:EDA887-072-555-212
Manufacturer:EDAC
Manufacturer Number:887-072-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-555-212

Detailed Description

Enhance high-temperature PCB connectivity with this advanced Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in demanding environments. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it provides secure and efficient signal transmission. The straight mount orientation and 72 positions offer versatile installation options, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Perfect for applications requiring precision and durability, this connector is a must-have for any professional setup.