887-072-555-802

Heilind Number:EDA887-072-555-802
Manufacturer:EDAC
Manufacturer Number:887-072-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-555-802

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3A, it ensures reliable power transmission across its two rows of copper alloy contacts. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration for up to 72 positions. Its straight mount orientation facilitates easy PCB assembly, while its wide operating temperature range of -40 to 105 °C guarantees steadfast functionality in extreme conditions. Elevate your connectivity solutions with this essential component, perfect for various applications in the electronics industry.