887-072-555-812

Heilind Number:EDA887-072-555-812
Manufacturer:EDAC
Manufacturer Number:887-072-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-555-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Perfect for high-performance applications, this connector boasts a 3 A amperage capacity and is meticulously crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. Featuring two rows of contacts made from Copper Alloy, it offers reliable signal transmission with a pitch of .156 in and row spacing of .2 in. With a total of 72 positions, it allows for extensive board-to-board connections. Designed for straight mount orientation, it ensures seamless integration into your system. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your PCB design with this essential component.