887-072-556-201

Heilind Number:EDA887-072-556-201
Manufacturer:EDAC
Manufacturer Number:887-072-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-556-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with 72 positions, ensuring seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precision is guaranteed. The UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material withstands high temperatures, making it reliable in challenging environments. Whether for industrial or commercial applications, this connector is a powerhouse, rated for an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your PCB setup with this essential component.