887-072-556-202

Heilind Number:EDA887-072-556-202
Manufacturer:EDAC
Manufacturer Number:887-072-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-556-202

Detailed Description

Upgrade your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 72 positions, it offers ample connectivity for your applications. The pitch of .156 inches and row spacing of .2 inches allow for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial and commercial projects. Trust in its straight mount orientation for easy installation. Elevate your electronic connections with this essential component.