887-072-556-203

Heilind Number:EDA887-072-556-203
Manufacturer:EDAC
Manufacturer Number:887-072-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-556-203

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for reliable performance in demanding environments, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and efficient power transfer. With a 3A amperage capacity and operating temperature range of -40 to 105 °C, it's perfect for industrial applications. The connector offers 72 positions in a 2-row configuration with a pitch of .156 inches and row spacing of .2 inches, allowing for secure and precise board-to-board connections. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Trust in this connector's quality and performance for seamless connectivity in your projects.