887-072-556-207

Heilind Number:EDA887-072-556-207
Manufacturer:EDAC
Manufacturer Number:887-072-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-556-207

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for flawless performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector offers both reliability and style. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 72 positions, it ensures efficient signal transmission. The straight mount orientation and compact design make it easy to integrate seamlessly into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for optimal performance and longevity.